ABB ESB Contactors
ABB's ESB installation contactor range includes products with a wide range of ratings from 16A to 100A. The range is suitable for many uses including controlling heating, ventilation, motor and pumps, switching and lighting. The high-quality design of ABB's ESB contactors eliminates hum, making them suitable for all areas of buildings.
What are some of the benefits of an ABB ESB contactor?
- One auxiliary contact block, AC/DC control and visible EAN codes on the devices allows for easy warehousing
- The contactors are suitable for use in noise-sensitive environments due to their hum-free design
- Accessories for the devices, including space holders, security covers and auxiliaries, can be mounted without the use of tools, saving time and maintenance costs
- Products from within the range are suitable for a wide span of applications, due to particular devices meeting certifications including IEC60947-4-1 and IEC61095
- Built-in protection against over voltages and lightning strikes
What can an ABB ESB contactor be used for?
- Controlling heating
- Controlling ventilation
- Controlling motor and pumps
- Controlling switching, lighting, and much more
Popular Searches
- LC1D09 Contactors
- 12v contactors
- 2 Pole Contactors
- ABB A Line Contactors
- Allen Bradley Contactors 100 series
- Single pole contactors
- Safety Contactors
- Durakool Contactors
- Europa Contactors
- Finder Contactors
- Omron Contactors
- Phoenix Contact Contactors
- TE Connectivity Contactors
- WEG Contactors
- Lighting Contactors
- Schneider Electric TeSys D
- ABB AF Contactors
- Eaton Contactors
- Siemens Contactors
- Siemens SIRIUS Contactors
- Eaton DILM Contactors
- Eaton DILL Contactors
- ABB Contactors
- Lovato Contactors
- Eaton DILEM Contactors
- Eaton DILER Contactor Relays
- LC1D
- LC1K
- LC2D
- Schneider 1 Pole Contactor
- Schneider 2 Pole Contactor
- Schneider 3 Pole Contactor
- Schneider 4 Pole Contactor
- Schneider Contactors
- TeSyS
- TeSyS D
- TeSyS F
- TeSyS K
- ABB Jokab Contactors
- Sensata / Crydom Contactors
- Rockwell Contactors