AC Induction Motors
Induction motors are also known as ‘asynchronous motors’ because they operate at a speed less than their synchronous speed. The advantage of AC induction motors is their simplicity. Induction Motors have only one moving part, the rotor, which makes them low-cost, quiet, long-lasting, and relatively trouble free.
Applications
- Water Pumps
- Kitchen Appliances
- Fans and Air Conditioners
- Industrial Machinery
Related links
- United Automation Fan Speed Controller for Use with Fans Pumps 3A...
- AC Motors
- Oriental Motor 2GN Clockwise Induction AC Motor 1 Phase 220 V,...
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Oriental Motor 5GE Clockwise Induction AC Motor 90 W 4 Pole...
- Oriental Motor 5IK90GE Clockwise Induction AC Motor 1 Phase 220 /...
- Oriental Motor 4IK25GN Clockwise Induction AC Motor 1 Phase 220 /...
- ABB M3AA Induction AC Motor IE3 4 Pole, Flange Mount Mounting