Micro HDMI Cables
Micro HDMI cables are a type of HDMI compatible cable that feature a type D connector, allowing them to connect compatible devices together. Unlike standard HDMI cables, micro HDMI cables can plug straight into smaller portable devices. These types of HDMI cables allow for video, audio and data signals to be carried between devices effortlessly via a single cable.
What are Micro HDMI cables used with?
Micro HDMI cables are designed to be used with smaller portable devices and gadgets that feature a type D or micro connector. Devices that commonly feature this type of connector include:
- Smartphones
- Tablet
- Cameras
- Sat nav systems
Can Micro HDMI devices connect with standard HDMI devices?
It is possible to connect your Micro HDMI compatible portable devices with your larger HDMI compatible devices. Simply use a HDMI compatible cable that features a Micro HDMI connector on one end and a standard HDMI connector at the other.
Do Micro HDMI Cables Include Ethernet?
Micro HDMI are capable of carrying audio, video and ethernet signals, making them an ideal all in one HDMI cable.
Popular Searches
- Mini to HDMI Cables
- 15m HDMI Cables
- 20m HDMI Cables
- 4K HDMI Cables
- 5m HDMI Cables
- Belden HDMI Cables
- HDMI 2.0 Cables
- Newlink HDMI Cables
- HDMI to DVI Cables
- 10m HDMI Cables
- 3m HDMI Cables
- 2m HDMI Cables
- Ultra High Speed HDMI Cables
- 8K HDMI Cables
- HDMI Cables White
- 1m HDMI Cables
- 7m HDMI Cables
- Premium High Speed HDMI Cables
- Molex Hdmi Cables
- Roline Hdmi Cables
- VGA to HDMI Cable
Related links
- DisplayPort Cables
- RS PRO 4K High Speed Male HDMI to Male Micro HDMI Cable, 1m
- XLR Cables
- StarTech.com 4K @ 30Hz HDMI 1.4 Male HDMI to Male HDMI Cable, 1m
- StarTech.com 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 1m
- Clever Little Box Cable, 5m
- Molex Male HDMI to Male Micro HDMI Cable, 1m
- RS PRO 4K Male HDMI to Male Micro HDMI Cable, 5m