CY Cable
CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.
Popular Searches
- 8 Core Cables
- Groupe Multicore Industrial Cable
- Belden SY Cable
- Igus Control Cable
- Belden Control Cable
- Screened Cables | Control Cables | RS
- SY Cable
- YY Cable
- 2 Core Cables
- 4 Core Belden Cable
- 4 Core Cables
- 5 Core Cables
- LAPP Screened Control Cable
- LAPP Unscreened Control Cable
- Alpha Wire EcoCable Mini Control Cable
- Belden 8 Core Control Cable
- Belden 4 Core Screened Control Cable
- Alpha Wire Control Cable
- LAPP UNITRONIC Control Cable
- LAPP Control Cable
- LAPP CY Cable
- LAPP ÖLFLEX Control Cable
- LAPP SY Cable
- LAPP YY Cable
Related links
- Control Cable
- AXINDUS HIFLEX-CY Control Cable 1.5 mm² Screened, 100m
- Lapp OLFLEX Control Cable 0.5 mm² Screened Grey PVC Sheath, 20
- RS PRO Control Cable 0.75 mm² Unscreened Grey PVC Sheath, 18 AWG
- RS PRO Control Cable 0.75 mm² Unscreened Grey PVC Sheath
- Lapp OLFLEX CLASSIC 110 Control Cable 1 mm² Screened 18
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- RS PRO Control Cable 1.5 mm² Unscreened Grey PVC Sheath