White Coaxial Cable
White coaxial cables are coaxial cables that are coloured white. Coaxial cables are commonly used for various applications, including cable television (TV), internet, and other data transmission. The colour of the coaxial cable does not significantly impact its functionality or performance.
White coaxial cables are often used in residential and commercial settings for aesthetic reasons. They can blend in with white walls, ceilings, or other surroundings more seamlessly than cables of other colours, making them less visually obtrusive.
The most important aspect of a coaxial cable is its specifications and quality, which include factors like cable impedance (typically 75 ohms for video and TV signals), shielding, and signal loss characteristics. These specifications are more relevant to the cable's performance and suitability for specific applications. The choice of coaxial cable should be based on the requirements of the devices and signals it will carry, such as cable TV, satellite TV, or internet connections.
Popular Searches
- Bedea Coaxial Cable
- Rf Coaxial Cable
- RG59 Coaxial Cable
- 5m Coaxial Cable
- 100m Coaxial Cable
- 15m Coaxial Cable
- 3m Coaxial Cable
- 1m Coaxial Cable
- 25m Coaxial Cable
- 50 ohms Coaxial Cable
- 50m Coaxial Cable
- 20m Coaxial Cable
- Atem Coaxial Cable
- MMCX Cable
- SMA Cable | SMA Connector Cable
- SMB Cable
- Cinch Coaxial Cable
- Huber+Suhner Coaxial Cable
- Rosenberger Coaxial Cable
- Samtec Coaxial Cable
- Times Microwave Coaxial Cable
- Alpha Wire Coaxial Cable
- RG59 Cable
- 50 Ohm Coax
- Belden Coaxial Cable
- RG6 Coaxial Cable| RG6 RF Cable | RG6 Cable | RG6U Cable
- RG11 Coaxial Cable | RG11 Coax
- RG Cable
- BNC Coaxial Cable
- 10m Coaxial Cable
- RG213 Coaxial Cable
- Black Coaxial Cable
- Brown Coaxial Cable
- TV Aerial Cable | TV Coaxial Cable
- RG58 Cable | RG58 Coax Cable