RECOM TRIAC LED Drivers
RECOM's range of TRIAC LED drivers are low-cost AC/DC constant current drivers that deliver 1% to 100% TRIAC-controlled dimming at the industries most affordable prices. The small LED drivers have either 9W, 12W, 18W or 25W outputs and are designed for both new and retrofit installations. The LED drivers leading-edge or trailing edge TRIAC-controlled dimmers enable users to control the lighting atmosphere in furniture installations, spotlighting and homes.
Why buy a TRIAC LED driver from RECOM's range?
RECOM's TRIAC constant current LED drivers keep the brightness of all single LEDs in an LED system on the same level. They are small and compact, making them ideal for applications where there is limited space. RECOM's TRIAC LED drivers are manufactured with extra-large screw terminals and integrated cable clamps, allowing for easy and simple installation, saving you both time and money.
What certifications do RECOM's TRIAC LED drivers meet?
The LED drivers meet the standards UL8750 and ENEC and are CE certified.
Popular Searches
- 12v LED Drivers
- 20v LED Drivers
- 24v LED Drivers
- 30v LED Drivers
- 36v LED Drivers
- LED Controllers
- LED Dimmers
- Osram LED Driver Accessories
- Eldoled LED Lighting Controllers
- LED Drivers 12V
- Constant Voltage LED Drivers
- 100W LED Drivers
- DALI LED Drivers
- 60W LED Drivers
- DMX LED Drivers
- ELT LED Drivers
- Fulham LED Drivers
- Lumotech LED Drivers
- TCI LED Drivers
- RECOM LED Dimmer
- RECOM DALI Power Supply
- RECOM LED Driver
- RECOM DALI Converters
- RECOM Dimmable LED Drivers
- RECOM Constant Current LED Drivers
- RECOM LED Drivers