Perforated Metal Sheets
Perforated metal sheets also referred to as mesh metal sheets are available in a variety of material types such as aluminium, mild steel, galvanised steel and stainless steel. Perforated metal sheets tend to be a flat smooth material. The metal sheet is versatile and suitable for fabrication and construction work.
Perforated Metal Sheets
This type of metal sheet is perforated which means it has punched-hole patterns across the surface area. The hole patterns differ in shape, diameter size and spacing. We offer a choice of hole diameters from 1mm to 10mm. Due to the hole variables in the metal sheeting it can be useful in a whole range of applications as they allow the correct amount of space that your material needs to pass through, whether it is air, food or liquids.
Related links
- RS PRO Galvanised Steel Perforated Metal Sheet 1000mm x 500mm, 0.7mm Thick
- RS PRO Mild Steel Perforated Metal Sheet 1000mm x 500mm, 1.5mm Thick
- RS PRO Galvanised Steel Perforated Metal Sheet 1000mm x 500mm, 1.5mm Thick
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Mild Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
- RS PRO Stainless Steel Perforated Metal Sheet 1000mm x 500mm, 0.55mm Thick
- RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
- Metal Sheets