ABB SPD - Surge Protection Devices
A surge protection device (SPD) helps to protect various electrical equipment and devices from changes in the current, like voltage spikes, which can cause damage and be a potential safety hazard. If you are looking to deter these electrical spikes or surges, then ABB SPD's have got you covered. ABB are a global technology company who specialise in electrification and industrial automation and can help you achieve industrial surge protection. They provide a wide variety of products for electrical distribution, protection, and control solutions. Whether your application is in an industrial, commercial, or residential setting, you can efficiently and safely distribute your electricity with ABB SPD's.
What are SPD's used for?
To protect your electrical devices from voltage surges or spikes, surge arrestors and surge protectors can be used. The two types of SPD are similar, but they do have some differences:- Surge Protector: A surge protector, also referred to as a surge suppressor, is designed to protect electronic devices from smaller and more frequent voltage spikes. Many factors can cause these spikes, like switching electrical loads or power grid fluctuations. A surge protector limits the voltage to a safe level by absorbing the excess energy through its suppression components. ABB surge protectors can be used to provide localised protection through outlets or with individual electronic devices.
- Surge Arrestor: Surge arrestors, also referred to as lightning arrester or a surge diverter, diverts high-voltage surges away from electrical systems that are too sensitive to withstand the high voltage currents. These high-voltage surges can be caused by lightning strikes, for example, and the surge arrestor would be able to effectively redirect the voltage to the ground, preventing damage. To instal a surge arrestor, they tend to be located where the power enters the facility.
Related links
- ABB Surge Arrester, 20kA
- ABB 2 Phase Industrial Surge Protector 1.4kV, DIN Rail Mount
- A Complete Guide to Industrial Surge Protection
- Osram Surge Protector 15kV, Screw Mount Mount
- Telegartner, RJ45-SPD Surge Protection Device 3.3 V dc Maximum...
- Osram Surge Protector 20kV, Screw Mount Mount
- Osram Surge Protector 10kV, Screw Mount Mount
- Mersen, STPT23 Surge Protection Device 275 V ac Maximum Voltage...