Flat Head Screwdrivers | Slotted Screwdrivers
Flat head screwdrivers also known as slotted screwdrivers are the most common of all the screwdrivers and have a basic design that has been around for centuries. Flat head screwdrivers have a single blade with a straight flat tip that corresponds to the slot in the head of a slotted screw. Unlike Phillips or Torx screws slotted screws do not have a self-centering design therefore care has to be taken to align the screwdriver into the screw head to prevent ˈcam-outˈ or slipping. Torx screwdrivers are available in different sizes which indicates the width of the flat blade on the screwdriver tip.
Popular Searches
- PZ2 Screwdrivers
- T6 Torx Screwdrivers
- Tamperproof Torx Screwdrivers
- T8 Screwdrivers
- T9 Screwdrivers
- T5 Screwdrivers
- Square Screwdrivers
- PH0 Screwdrivers
- Klein Tools Screwdrivers
- Plastic Screwdrivers
- RS Components Ltd Screwdrivers
- Bondhus Screwdrivers
- Felo Screwdrivers
- Knipex Screwdrivers
- Phoenix Contact Screwdrivers
- SAM Screwdrivers
- Sibille Screwdrivers
- Stanley Screwdrivers
- Teng Tools Screwdrivers
- Wera Hex Screwdrivers
- Wera Insulated Screwdrivers
- Wera Philips Screwdrivers
- Wera Screwdrivers
- Bahco Screwdrivers
- CK Screwdrivers
- Facom Screwdrivers
- Bit Holder Screwdrivers
- Stubby Screwdrivers
- VDE Screwdrivers | Electricians Screwdrivers | Insulated Screwdrivers
- Phillips Screwdrivers | Phillips Head Screwdrivers | Cross Head Screwdrivers
- Torx Screwdrivers | Star Screwdrivers
- Tri-Wing Screwdrivers | Triangular Screwdrivers
- Pozidriv Screwdrivers | Pozi Screwdrivers
- Hex Screwdrivers | Hexagonal Screwdrivers
- Angled Screwdrivers | Offset Screwdrivers
- Precision Screwdrivers | Electronics Screwdrivers | Glasses Screwdrivers
- Wera ESD Screwdrivers
- Wera Interchangeable Screwdrivers
- Wera Flat Screwdrivers
Related links
- Screwdrivers
- Facom Slotted Screwdriver 250 mm Blade
- The Complete Guide to Screwdrivers
- Screwdriver Sets
- Wiha Slotted Screwdriver5 mm Tip 150 mm Overall
- RS PRO Slotted Stubby Screwdriver 25 mm Blade, 85 mm Overall
- Wiha Slotted Screwdriver 125 mm Blade, 125 mm Overall
- Wiha Slotted Screwdriver 175 mm Blade, 261 mm Overall