Combination Spanners
Combination spanners, also known as combi spanners, are hand tools used for tightening and loosening nuts or bolt heads with a hexagonal shape. They are typically made from hardened chrome vanadium steel or beryllium copper and typically comprise of a ring on one end and an open jaw on the other.
The ring end recess is generally a six-point or twelve-point opening and sometimes offers a ratchet mechanism that helps apply maximum force with minimal user effort. Combination wrenches are available in most metric (mm) and imperial (inch) sizes to allow for greater functionality across a wider range of applications.
Popular combination spanners
- Ratchet End / Open-End - Consists of a ratchet ring spanner at one end and a standard open end at the other.
- Height Safe spanner - A ring hook is attached to the handle that can be securely attached to a wrist strap for working at height
- Non-sparking spanner - Ideal for use in potentially explosive environments such as Power stations, Paint Manufacturing, Oil Plants, Distilleries, Fire-fighting, Aerospace industry.
Imperial Spanners
Imperial spanners use the AF (Across Flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.
Metric Spanners
Metric refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The M prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in millimetres, you would normally see a 10 mm spanner being used for an M6 fastener.
Typical Application:
Combi spanners are used by:
- Mechanics
- Electricians
- Network Engineers
- DIY Enthusiasts
Popular Searches
- 24 mm Spanners
- 32mm Spanners
- Facom Combination Spanners
- Facom Ratchet Spanners
- Facom Ring Spanners
- STAHLWILLE Ring Spanners
- 10mm Spanners
- 24mm Spanners
- 30mm Spanners
- 22mm Spanners
- 36mm Spanners
- 17mm Spanners
- 21mm Spanners
- 13mm Spanners
- 18mm Spanners
- Joker Spanners
- Imperial Spanners
- 19mm Spanners
- 5mm Spanners
- Metric Spanners
- Insulated Spanners
- Bosch Spanners
- CK Spanners
- GearWrench Spanners
- Knipex Spanners
- Teng Tools Spanners
- Open Ended Spanners
- Ratchet Spanners
- Ring Spanners
- Open Ended Slogging Spanners
- Ring Slogging Spanners
- Slogging Spanners
- Flare Nut Spanners
- Flex Head Ratchet Spanners
- Ratcheting Ring Spanners
- Half Moon Ring Spanners
- Angled Socket Spanners
- 7 mm Spanners
- 50 mm Spanners
- Bahco Spanners
- Facom Spanners
- GEDORE Spanners
- Wera Spanners
- Wera Joker Spanners
Related links
- STAHLWILLE 14 Series Combination Spanner Metric No
- Teng Tools Combination Spanner No, 170 mm Overall
- RS PRO Combination Spanner Metric, Double Ended
- RS PRO Combination Spanner Metric, Double Ended
- RS PRO Combination Spanner Metric, Double Ended
- RS PRO Combination Spanner Metric, Double Ended
- Teng Tools Combination Spanner No, 191 mm Overall
- Teng Tools Combination Spanner No, 260 mm Overall