30W LED Floodlights
30W LED Floodlights are ideal for lighting up your home or garden for security purposes and outdoor entertaining. Unlike normal bulbs, LED floodlights maintain their brightness for many years, which means that your light will never dim or flicker. Our range of 30W LED Floodlights come in various sizes and colour temperatures to meet various applications.
30W LED Sensor Floodlight
A 30w LED floodlight with a PIR sensor and a IP65 rating means it can be used in an outdoor environment. These are energy efficient and will save you money over time as they use up to 80% less energy than traditional bulbs. The built in PIR sensor allows for movement detection of up to 10m depending on the model.
Related links
- RS PRO Security Floodlight 10 W IP65 Day and Night Auto Sensor 3.2 V
- Solar Centre 1 LED IP44
- brennenstuhl CL LED Floodlight 10 W IP65, 5V
- RS PRO LED Floodlight 30 W IP65, 220 → 240 V
- RS PRO Security Floodlight 15 W IP65 PIR, 7.4 V
- brennenstuhl AL 30 LED 2080 lm 220 → 240 V ac
- TradeTuff Eco Solar 30 LED 3000 lm 12.8 V
- SHOT GEMINI MAX LITE AS Floodlight 145 W 22971 lm 220 → 240 V