Mag Drills
Magnetic Base Drills, also known as Mag Drills or simply Magnetic Drills, are drills designed specifically for drilling holes with annular cutters, twist drills, counter-bores, countersinks and step drills in an in all kind of magnetic metals. The machine is held onto a magnetisable surface using its electromagnetic base. The drills can be used vertically, horizontally and upside down, provided the magnetic adhesion and work environment allow.
How do they work?
Magnetic base drills can be used on a vertical surface or upside down provided there is sufficient magnetic adhesion. Extra care should be taken when drilling vertically or upside down. When using the machine vertically or upside down it is possible to hot and sharp chips may fall. Always wear appropriate personal protective equipment.
What are the key features of mag drills?
- Lightweight
- Compact
- Powerful
- Electromagnetic or Permanent Magnet
- Utilises standard twist drills bits, Annular Cutters or Rotary Cutters
- Ergonomics and high precision engineering
What different types are there?
- Magnetic Base Drill 110 V
- Magnetic Base Drill and 230 V
Which application would you use it?
Mag drills are ideal choice for all professional metal drilling and cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.
Popular Searches
- 12v Cordless Drills
- Cordless Drill Drivers
- Cordless Drills
- Cordless Hammer Drills
- Cordless SDS Drills
- Milwaukee Drills
- Makita Cordless Drills
- Makita Impact Drivers
- Makita SDS Cordless
- SDS Hammer Drills
- Corded Drills
- Brushless Drills
- 18V Drills
- SDS Plus Drills
- 110V Drills
- 240V Drills
- Straight Drills
- FEIN Drills
- Rotabroach Drills
- SDS Drills
- 18V Cordless Drills
- DeWalt 18V Drills
- DeWalt Cordless Drills
- Drill Drivers
- Bosch Drills
- Bosch Cordless Drills
Related links
- Milwaukee 18V Corded Magnetic Drill Li-Ion
- Rotabroach HSS 22mm Cutting Diameter Magnetic Drill Bit
- Drills
- Rotabroach HSS 14mm Cutting Diameter Magnetic Drill Bit
- Rotabroach HSS 18mm Cutting Diameter Magnetic Drill Bit
- RS PRO 12-Piece Drill Bit Set, for use with Miniature Drills
- RS PRO 30-Piece Drill Bit Set, for use with Miniature Drills
- Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 5100 W...