Steinel Hot Air & Heat Guns
Steinel Heat Guns are professional and industrial tools, perfectly suited for paint stripping, cleaning, crimping, shaping and mending. The Steinel Hot Air Guns are accompanied by a range of nozzle and accessories to improve useability and versatility. The guns can reach operating temperatures of up to 700°C. The reliable Heat Guns range from 1300 W to 3400 W in power. UK and Euro plug types are available.
Related links
- Heat Guns
- The Complete Guide to Heat Guns
- Steinel HG2320E 650°C max Corded Heat Gun, BS 4343
- Steinel HG2620E 700°C max Corded Heat Gun, BS 4343
- Steinel HG2320E 650°C max Corded Heat Gun, Type C - EuroPlug
- Steinel 20811 650°C max Corded Heat Gun, Type C - EuroPlug
- Weller 6966E 427°C max Corded Heat Gun, Type F - Schuko plug
- Blow Guns