50MHz oscilloscope
A 50 MHz oscilloscope is a type of electronic test instrument used to visualise and analyse electrical signals. The "50 MHz" specification refers to the oscilloscope's bandwidth, which is the range of frequencies it can accurately measure and display. Specifically, a 50 MHz oscilloscope can accurately capture signals with frequencies up to 50 megahertz (MHz).
Like lower frequency oscilloscopes, a 50MHz model displays waveforms on a screen, allowing you to measure voltage levels, frequency, phase, pulse width, rise and fall times, and other signal characteristics.
Key Features and Uses:
- The 50 MHz bandwidth indicates that the oscilloscope can measure signals with a frequency up to 50 million cycles per second and suitable for analysing relatively low-frequency analogue and digital signals.
- Sampling Rate - this rate determines how often it samples the input signal. A higher sampling rate allows for more detailed capture of the waveform. For a 50 MHz oscilloscope, the sampling rate should ideally be at least 5 to 10 times the bandwidth (e.g., 250-500 Msps) to accurately capture the signal.
- Display - the oscilloscope displays the waveform of the input signal on a screen, allowing users to see the signal's amplitude (voltage) over time.
Applications
This type of oscilloscope is commonly used in:
- Educational settings
- Troubleshooting and designing circuits
- In industries where basic signal analysis is required. It is ideal for measuring signals from audio devices, microcontrollers, and other low-frequency electronic components.
Popular Searches
- RS PRO Oscilloscopes
- BK Precision Oscilloscopes
- Metrix Oscilloscopes
- Teledyne LeCroy Oscilloscopes
- Picoscopes
- Digital Oscilloscopes
- Picoscope 4 Channel
- Mixed Signal Oscilloscopes
- 100 MHz Oscilloscopes
- Mixed Domain Oscilloscopes
- Digital Phosphor Oscilloscopes
- Digital Sampling Oscilloscopes
- Bench Oscilloscopes
- USB Oscilloscopes
- Handheld Oscilloscopes
- Digital Storage Oscilloscope
- Digilent Oscilloscopes
- 100MHz 2-Channel Oscilloscope| RS
- Tektronix 100 MHz Oscilloscope
- 200MHz 4-channel Oscilloscope
- 100MHz USB Oscilloscope
- 200MHz 2-Channel Oscilloscope
- Digital Oscilloscope 100MHz
- 4-Channel 100MHz Oscilloscope
- 500MHz 4-Channel Oscilloscope
- 100MHz Analogue Oscilloscope
- 100MHz Digital Storage Oscilloscope (DSO)
- Tektronix Oscilloscopes
- PC Oscilloscopes
- Portable Oscilloscopes
- Analogue Oscilloscopes
- Fluke Oscilloscopes
- 4 Channel Oscilloscopes
- Rohde & Schwartz Oscilloscopes
- Fluke Scopemeters
- Automotive Oscilloscopes
- Analog discovery 2
- 120B Series - ScopeMeters
- 1000 X Series
- PicoScope 2000
- PicoScope 3000
- PicoScope 4000
- PicoScope 5000
- RTB2000 Series
- 4000HD Series
- TBS1000C Series
- Mini Oscilloscopes
- 20MHz oscilloscope
- 40MHz oscilloscope
- 60MHz oscilloscope
- 200MHz oscilloscope
- 350MHz oscilloscope
- 500MHz oscilloscope
- 1GHz oscilloscope
- 2 channel oscilloscope
- 8 channel oscilloscope
- 16 channel oscilloscope
- Oscilloscope Calibration
- Keysight 100MHz Oscilloscope
- Keysight Oscilloscopes