What does circuit protection do? Circuit protection introduces a device to the circuit that shuts the circuit down in the event of overcurrent (excessive current). That device automatically removes power in the event of a fault.
What is a circuit protection device? The fuse is just one very common form of circuit protection device and comes in a wide range of types. Fuses may be large or small and feature bayonet, tube, or screw designs.
Fuses are rated in lots of different ways and are a good choice among short-circuit protection methods. They are intended to remove the supply when there is a fault. This protects the application wiring or circuit as the weakest part of the circuit, preventing fire or damage to equipment. Fuses may be situated in a fuse box or a specially designed holder. Industrial applications involving large Voltages sometimes use large cartridge-type fuses. In any case, it’s important to select the correctly rated fuse for the circuit.
Circuit breakers also come in a variety of shapes and sizes. Low voltage circuits may be protected with small devices, while equipment like switchgear is used to protect high voltage circuits. One of the advantages of circuit breakers is that they do not need to be replaced, so operation can be restored quickly. Types of circuit breakers include cycling (Type 1) circuit breakers, non-cycling (Type 2) circuit breakers, and manual reset circuit breakers. With cycling circuit breakers, the device cycles on and off until the overload is removed. By contrast, with non-cycling types, the circuit breaker doesn’t reset until the overload is removed or the power is turned off. Manual reset circuit breakers are reset using a button that resets the device following an investigation by the technician.