Field programmable logic devices (FPLDs) or field programmable gate array (FPGA) devices are structured with a programmable logic matrix, routing matrix, inputs and outputs. The programmable logic matrix is made up of two-dimensional logic blocks. The routing matrix is made up of the connections between these blocks and the input or output pins.
Finally, the programmable inputs and outputs act as buffers that can be configured to adjust the chip’s function via input, output or input-output pins.
As such, when it comes to weighing up the differences between CPLD vs FPGA devices, the main characteristic that separates them is the level of complexity, with the latter being much more programmable. Plus, the number of gates in an FPGA tends to be much higher than in a CPLD, enabling greater levels of complexity.