Thrust Bearings
Thrust ball bearings, sometimes called a thrust bearing or axial load bearing are a type of bearing specifically designed to support an axial load, also known as a thrust load. Thrust bearings can handle axial loads or thrust forces along the axis of rotation. Thrust bearings are used to ensure shafts and other rotating parts stay aligned and do not move axially.
Thrust ball bearings use balls as their rolling element and allow them to handle higher rotational speeds. Within the bearings, there is also an aligning seat, which aligns the balls and helps with any initial misalignment. These bearings are essential components in various mechanical systems where an axial load needs to be supported or controlled.
RS offer a selection of high-quality thrust bearings from leading brands such as SKF, NSK, BNL, FAG and of course RS PRO. Our thrust bearings are available in a range of sizes and ratings to accommodate various industrial and commercial applications.
What Are Thrust Ball Bearings Used For?
Due to the bearing's ability to support an axial load, these bearings are typically used in the following applications
- Automotive industry: Thrust bearings are used in transmission systems, clutch assemblies, and differential gears.
- Industrial machinery: Used in gearboxes, machine tool spindles and power transmission systems.
- Generators and water turbines: Some thrust bearings are capable of reducing friction and drag making them perfect for use with generators and turbines
- Marine: Thrust bearings are also used in marine propulsion systems, which helps to manage the thrust generated by rotating propellers.
Popular Searches
- INA Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF Ceramic Bearing
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 6805 Ball Bearings
- 608 Ball Bearings
- 6803 Ball Bearings
- 61903 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6212 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6011 Ball Bearings
- 6001 Ball Bearings
- 6004 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings
Related links
- FAG 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D
- SKF 51210 Thrust Ball Bearing- Open Type 50mm I.D, 78mm O.D
- SKF 51214 Thrust Ball Bearing- Open Type 70mm I.D, 105mm O.D
- RS PRO 51210 Thrust Ball Bearing- Open Type 50mm I.D, 78mm O.D
- FAG 51106 Thrust Ball Bearing- Open Type 30mm I.D, 47mm O.D
- NSK 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D
- FAG 51113 Thrust Ball Bearing- Open Type 65mm I.D, 90mm O.D
- FAG 51110 Thrust Ball Bearing- Open Type 50mm I.D, 70mm O.D