Ceramic Ball Bearings
Ceramic ball bearings, also known as ceramic bearings are a type of bearing that uses ceramic balls instead of metal balls found in conventional bearings. The ceramic material is not only known for its hardness but also boasts high-temperature and higher corrosion resistance properties too. Along with low density, low friction and excellent resistance to wear, these desirable attributes make ceramic ball bearings ideal for demanding and high-performance applications.
RS offer a selection of high-quality ceramic ball bearings in a variety of sizes and ratings. Our ceramic bearings can be sealed or shielded which offers extra protection from dust, dirt, and other harmful contaminants.
Where Would I Use a Ceramic Ball Bearing?
As we mentioned before a ceramic bearing has a wealth of desirable attributes that make them perfect for the most challenging environments. Some of the most common applications are
- Aerospace and Aviation: Ceramic bearings are used in turbines, aircraft engines and other high-speed applications
- Industrial: Ceramic bearings are used in high-speed machinery and equipment such as electric motors, compressors valves and pumps.
- Medical equipment: Ceramic bearings are used in surgical tools and dental drills and other medical devices due to their resistance to chemicals and corrosion.
Key Features and Benefits of a Ceramic Ball Bearing
- Lightweight: Compared to conventional steel bearings, ceramic bearings are notably lighter, making them ideal for applications where weight could be a concern
- Low Friction: With the smooth surface and hardness of the ceramic balls it reduces friction dramatically which offers improved efficiency.
- High-temperature resistance: Ceramic, as a material can withstand much higher temperatures without losing its properties. This makes them ideal in applications where they could be exposed to higher temperatures than normal.
- Corrosion Resistance: Ceramic bearings are resistant to corrosion and do not rust, making them suitable for corrosive environments.
Popular Searches
- INA Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 6805 Ball Bearings
- 608 Ball Bearings
- 6803 Ball Bearings
- 61903 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6212 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6011 Ball Bearings
- 6001 Ball Bearings
- 6004 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings
Related links
- Knipex TubiX® Pipe cutter 6 → 35 mm, Cuts Special Steel with Ball...
- RS PRO Silver Conductive Lacquer for PCB Solder Masking, High...
- LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 200kg
- LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 150kg
- LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 250kg
- LAG Grey Aluminium High Temperature Resistant 250kg
- LAG Grey Aluminium High Temperature Resistant 500kg
- LAG Grey Aluminium High Temperature Resistant 600kg