Stainless Steel Cable Glands
Stainless steel cable glands are cable entry devices designed for securing and sealing cables in various applications while offering the benefits of stainless steel construction. Stainless steel is chosen for its durability, corrosion resistance, and suitability for harsh or corrosive environments. When selecting stainless steel cable glands, consider factors like cable diameter, thread type, and the specific requirements of your application. Ensure that the cable gland is compatible with the equipment or enclosure and that you follow the manufacturer's installation instructions to maintain its integrity and protection capabilities
What are the features and benefits of stainless steel cable glands?
- Material: Stainless steel cable glands are primarily constructed from stainless steel. This material provides excellent resistance to corrosion, rust, and chemical exposure, making it ideal for applications in marine environments, outdoor settings, chemical processing plants, and other challenging conditions.
- Corrosion Resistance: Stainless steel cable glands are known for their exceptional corrosion resistance, especially when made from high-quality stainless steel grades like 316L. This corrosion resistance ensures that the cable gland remains functional even in aggressive environments.
- Variety: Stainless steel cable glands come in various sizes to accommodate different cable diameters and thread types (e.g., metric, NPT) to match the equipment or enclosure they are being installed on.
- Sealing: These cable glands are designed to provide a secure and watertight or dust-tight seal around the cable entry point, protecting cables from moisture, dust, and other environmental factors.
- Certifications: Depending on the industry and application, stainless steel cable glands may need to meet specific certifications or standards to ensure safety, performance, and compliance with regulations.
Applications:
- Marine and offshore industries
- Food and beverage
- Chemical and pharmaceutical industries
- Outdoor and harsh environments
- Industrial and manufacturing settings
Popular Searches
- SIB Cable Glands
- Peppers Cable Glands
- Agro Cable Glands
- Alpha Wire Cable Glands
- Capri Cable Glands
- HARTING Cable Glands
- Hawke Cable Glands
- Kopex Cable Glands
- Phoenix Contact Cable Glands
- Prysmian Cable Glands
- Rittal Cable Glands
- WISKA Cable Glands
- Kopex-EX Cable Glands
- M20 Cable Glands
- ABB Cable Glands
- ATEX Cable Glands
- Brass Cable Glands
- 25mm Cable Glands
- M16 Cable Glands
- Plastic Cable Glands
- SWA Cable Glands
- 32mm Cable Glands
- M25 Cable Glands
- M12 Cable Glands
- PG9 Cable Glands
- 20mm Cable Glands
- 16mm Cable Glands
- IP68 Cable Glands
- LAPP SKINTOP Cable Glands
- HellermannTyton Cable Glands
- LAPP Cable Glands
- LAPP SKINDICHT Cable Glands
Related links
- Jacobs Perfect Series Metallic Stainless Steel Cable Gland 14mm Min IP68
- Jacobs Perfect Series Stainless Steel Cable Gland 3mm Min IP68
- Moflash A2EX Series Metallic Stainless Steel Cable Gland 11mm Min...
- Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit 6mm Min IP66
- Stainless Steel Cable Gland Kit 4mm Min IP66, IP68
- Rittal 2410001 Series Stainless Steel Cable Gland 12mm Min IP68
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 4mm Min IP68, IP69
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 9mm Min IP69K