M20 Cable Glands
An M20 cable gland is a type of cable management device used to secure and protect cables and wires as they pass through an opening in an electrical enclosure, junction box, or similar equipment. The "M20" in the term refers to the metric thread size of the cable gland, which is often used as a standard reference for specifying the size of the cable entry point.
The cable gland typically consists of several components, including a threaded body, a sealing element, a locking nut, and sometimes a washer. The threaded body is inserted through a hole in the enclosure, and the sealing element (usually made of rubber or other flexible materials) is compressed against the cables to provide a water-tight and dust-tight seal. The locking nut is then tightened onto the threaded body to secure the cable gland in place and maintain the integrity of the seal.
Cable glands are essential for various applications, such as industrial machinery, control panels, outdoor electrical installations, and more, where cables need to be protected from environmental factors like moisture, dust, and even physical strain. Different sizes of cable glands, like the M20, are available to accommodate different cable diameters and thread sizes.
Popular Searches
- SIB Cable Glands
- Peppers Cable Glands
- Agro Cable Glands
- Alpha Wire Cable Glands
- Capri Cable Glands
- HARTING Cable Glands
- Hawke Cable Glands
- Kopex Cable Glands
- Phoenix Contact Cable Glands
- Prysmian Cable Glands
- Rittal Cable Glands
- WISKA Cable Glands
- Kopex-EX Cable Glands
- ABB Cable Glands
- ATEX Cable Glands
- Brass Cable Glands
- 25mm Cable Glands
- M16 Cable Glands
- Plastic Cable Glands
- SWA Cable Glands
- 32mm Cable Glands
- M25 Cable Glands
- M12 Cable Glands
- PG9 Cable Glands
- 20mm Cable Glands
- 16mm Cable Glands
- IP68 Cable Glands
- Stainless Steel Cable Glands
- LAPP SKINTOP Cable Glands
- HellermannTyton Cable Glands
- LAPP Cable Glands
- LAPP SKINDICHT Cable Glands
Related links
- Cable Glands
- Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland 6mm Min IP66
- Lapp 5210 Series Metal Zinc Alloy Cable Gland IP55
- Bopla Light Grey Polyamide Cable Gland 6mm Min, 11mm Max
- Lapp SKINDICHT Series Metallic Brass Cable Gland 10.8mm Min IP68
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 7mm Min IP68, IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 6mm Min IP66 IP69
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber...