RG213 Coaxial Cable
RG213 is a type of coaxial cable that is commonly used for various applications, including radio frequency (RF) and telecommunications. It is known for its durability and signal-carrying capabilities. Here are some key characteristics of RG213 coaxial cable:
- Impedance: RG213 cables typically have an impedance of 50 ohms. This is a common impedance for RF applications, such as connecting antennas to transceivers and other communication equipment.
- Signal Loss: RG213 cables have relatively low signal loss, making them suitable for applications that require minimal signal degradation over long distances.
- Diameter: RG213 cables are relatively thick and have a larger diameter compared to many other coaxial cables. This thickness contributes to their durability and ability to handle higher power levels.
- Shielding: RG213 cables typically have a braided shield that provides excellent protection against interference and signal leakage.
- Connectors: RG213 cables are often terminated with connectors compatible with the specific devices or equipment being used. Common connectors for RG213 cables include N-type connectors and PL-259 connectors.
- Applications: RG213 coaxial cables are commonly used in amateur radio (ham radio) setups, cellular signal boosters, and other RF applications where a robust and low-loss cable is needed.
It's important to note that RG213 cables come in various lengths, so you can choose the length that suits your specific installation requirements. When selecting a coaxial cable, it's essential to consider factors such as impedance, signal loss, shielding, and the type of connectors needed to ensure it meets the needs of your application.
Popular Searches
- Bedea Coaxial Cable
- Rf Coaxial Cable
- RG59 Coaxial Cable
- 5m Coaxial Cable
- 100m Coaxial Cable
- 15m Coaxial Cable
- 3m Coaxial Cable
- 1m Coaxial Cable
- 25m Coaxial Cable
- 50 ohms Coaxial Cable
- 50m Coaxial Cable
- 20m Coaxial Cable
- Atem Coaxial Cable
- MMCX Cable
- SMA Cable | SMA Connector Cable
- SMB Cable
- Cinch Coaxial Cable
- Huber+Suhner Coaxial Cable
- Rosenberger Coaxial Cable
- Samtec Coaxial Cable
- Times Microwave Coaxial Cable
- Alpha Wire Coaxial Cable
- RG59 Cable
- 50 Ohm Coax
- Belden Coaxial Cable
- RG6 Coaxial Cable| RG6 RF Cable | RG6 Cable | RG6U Cable
- RG11 Coaxial Cable | RG11 Coax
- RG Cable
- BNC Coaxial Cable
- White Coaxial Cable
- 10m Coaxial Cable
- Black Coaxial Cable
- Brown Coaxial Cable
- TV Aerial Cable | TV Coaxial Cable
- RG58 Cable | RG58 Coax Cable