RG59 Cable
RG59 Cable is a type of coaxial cable ideal for use with RF signal and low power, analogue video type applications. RG59 coaxial cables feature multiple small intertwined fibres, making them much more flexible than other types of coaxial cables. RG59 cables are commonly single shielded coaxial cables and feature a small diameter and centre conductor.
Where is RG59 cable used?
RG59 cables feature flexible fibres that are small in diameter, making them ideal for use in tight spaces. Due to the compact conductor sizes and shielding, they are best suited for analogue video settings such as observational cameras in public spaces. As a result, It is not recommended to use RG59 cables for applications that feature high frequencies over long distances.
Popular Searches
- Bedea Coaxial Cable
- Rf Coaxial Cable
- RG59 Coaxial Cable
- 5m Coaxial Cable
- 100m Coaxial Cable
- 15m Coaxial Cable
- 3m Coaxial Cable
- 1m Coaxial Cable
- 25m Coaxial Cable
- 50 ohms Coaxial Cable
- 50m Coaxial Cable
- 20m Coaxial Cable
- Atem Coaxial Cable
- MMCX Cable
- SMA Cable | SMA Connector Cable
- SMB Cable
- Cinch Coaxial Cable
- Huber+Suhner Coaxial Cable
- Rosenberger Coaxial Cable
- Samtec Coaxial Cable
- Times Microwave Coaxial Cable
- Alpha Wire Coaxial Cable
- 50 Ohm Coax
- Belden Coaxial Cable
- RG6 Coaxial Cable| RG6 RF Cable | RG6 Cable | RG6U Cable
- RG11 Coaxial Cable | RG11 Coax
- RG Cable
- BNC Coaxial Cable
- White Coaxial Cable
- 10m Coaxial Cable
- RG213 Coaxial Cable
- Black Coaxial Cable
- Brown Coaxial Cable
- TV Aerial Cable | TV Coaxial Cable
- RG58 Cable | RG58 Coax Cable