Cat 6 Cable | Cat 6 Ethernet Cable | Cat 6 LAN Cable| Cat 6 Network Cable
Cat 6 cable, also known as Category 6 cable, is a type of twisted pair Ethernet cable that is used for networking purposes. It is an improved version of Cat 5e cable and is designed to support higher data transfer rates and reduce interference between wires.
What is Cat 6 Cable?
Cat 6 cable consists of four twisted pairs of copper wires that are tightly wound together to minimize signal interference. Each pair of wires is color-coded and insulated, and the pairs are also individually twisted to further reduce crosstalk. The cable typically has an RJ-45 connector at each end, which is the standard connector used for Ethernet connections.
Advantages of Cat 6 Cable
The main advantage of Cat 6 cable over previous generations is its capability to support Gigabit Ethernet (up to 1000 Mbps) and higher network speeds. It has more stringent specifications for crosstalk and system noise compared to Cat 5e cable, which allows for better performance and less signal degradation over longer distances.
Applications
Cat 6 cable is commonly used in various networking applications, including local area networks (LANs), data centres, and home networks where high-speed and reliable connections are required. It is backward compatible with older Ethernet standards, so it can be used with devices that support Cat 5e, Cat 5, and even lower categories of Ethernet cables.
Popular Searches
- Belden Cat6A Ethernet Cables
- Rex Cat6 Cable
- Rs pro Cat7a Cable
- 25m Ethernet Cable
- 3m Ethernet Cable
- 100m Ethernet Cable
- 1m Ethernet Cable
- 2m Ethernet Cable
- Cat7a Ethernet Cable
- 7m Ethernet Cable
- Connect Cat6 Cable
- ICC Cat6A Cable
- Belden Cat7 Cable
- 5 m Ethernet Cable | 5 m LAN Cable
- Amphenol Ethernet Cable
- COMMSCOPE Ethernet Cable
- D-Link Ethernet Cable
- HARTING Ethernet Cable
- Igus Ethernet Cable
- Legrand Ethernet Cable
- Molex Ethernet Cable
- Omron Ethernet Cable
- Phoenix Contact Ethernet Cable
- Schneider Electric Ethernet Cable
- Siemens Ethernet Cable
- Telegartner Ethernet Cable
- Turck Ethernet Cable
- Belden Cat5E Ethernet Cable
- White Ethernet Cable
- Yellow Ethernet Cable
- Belden Cat6 Cable
- Belden Ethernet Cable
- Straight Through Cable
- Ethernet Patch Cable
- Cat 6 Cord | Cat 6 Ethernet Cord | Cat 6 Patch Cable
- Cat 5 Cable | Cat 5 Ethernet Cable | Category 5 Ethernet Cable
- Cat 5e Cable | Category 5e Cable | Cat 5e Ethernet Cable
- Cat 7 Ethernet Cable | Cat 7 Network Cable | Cat 7 Cable | Cat LAN Cable
- 20 m Ethernet Cable | 20 m LAN Cable
- Crossover Cable | Ethernet Crossover Cable | Crossover LAN Cable
- 10 m Ethernet Cable | 10 m LAN Cable | 10 m Network Cable
- 30 m Ethernet Cable | 30 m LAN Cable
- 50 m Ethernet Cable | 50 m LAN Cable
- 15 m Ethernet Cable | 15 m LAN Cable
- Ethernet Cat6a Cable | Cat6a Cable
- Cat 5 Cord | Cat 5 Ethernet Cord | Cat 5 Patch Cable
- Cat 8 Ethernet Cable | Cat 8 Cable | Cat LAN Cable
- Blue Ethernet Cables
- Red Ethernet Cables
- Black Ethernet Cables
- Shielded Ethernet Cables
- RJ45 Cables
- LAPP Ethernet Cables
- Alpha Wire Ethernet Cable