N Connectors
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Where are N Type Connectors used?
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast. N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.
Popular Searches
- MCX Connectors
- MMCX Connectors
- TNC Connectors
- Rf Coaxial Connectors
- Neutrik BNC Connectors
- Radiall BNC Connectors
- Radiall SMA Connectors
- Rp-Sma Connectors
- Telegartner BNC Connectors
- SMA Connectors
- SMB Connectors
- BNC Connectors
- Coaxial Plugs
- Coaxial Sockets
- F Connectors
- Cable Coaxial Connectors
- Right Angle Coaxial Connectors
- Samtec Coaxial Connectors
Related links
- Radiall 50Ω Straight Panel Mount N Type Connector Solder...
- Coaxial Connectors
- TE Connectivity 50Ω Straight Panel Mount N Type Connector Solder...
- Siemens, 6GK5 Connector for N Type Connector Female No
- Huber+Suhner K702021 Dome Omnidirectional Antenna with N Type Connector
- Huber+Suhner 1399.17.0253 Round Multi-Band Antenna with N Type Connector
- Huber+Suhner 1399.17.0255 Round Multi-Band Antenna with N Type Connector
- Mobilemark OD5-2400/5500MOD2-BLK Rod WiFi Antenna with N Type...