iC60h MCBs
Schneider Electric's iC60H Miniature Circuit Breakers (MCBs) are a notable part of their product range, designed to provide efficient and reliable circuit protection in residential, commercial, and industrial settings. This detailed overview explores the distinctive features and benefits of the iC60H MCBs.
Features and Benefits
- Advanced Protection: The iC60H series is engineered to offer superior protection against overcurrent and short-circuit conditions, safeguarding both the electrical system and connected devices.
- Wide Range of Amperage Ratings: These MCBs come in various amperage ratings, allowing for precise selection based on the specific requirements of different electrical circuits.
- High Breaking Capacity: Schneider's iC60H MCBs boast a high breaking capacity, which ensures that they can handle high fault currents without damage, thereby enhancing system reliability.
- Compatibility with Add-on Modules: The MCBs are compatible with a range of add-on modules like auxiliary contacts, shunt trips, and undervoltage releases, enabling enhanced functionality and flexibility.
- Energy Limitation Class: These circuit breakers belong to a high energy limitation class, ensuring minimal let-through energy in the event of a short circuit, which translates to better equipment protection.
- Easy Installation and Maintenance: Designed for simplicity, the iC60H series features clip-on mounting and easy-to-access terminals, making installation and maintenance straightforward and time-efficient.
- Visi-Trip Indicator: The inclusion of Schneider Electric's Visi-Trip indicator aids in immediate identification of the tripped breaker, facilitating faster diagnostics and minimal downtime.
- Versatile Application: The iC60H MCBs are suitable for a variety of applications, ranging from residential to industrial environments, thanks to their robust design and versatile functionality.
- Regulatory Compliance: These MCBs adhere to international standards, ensuring compliance with safety and performance requirements across global markets.
- Longevity and Durability: Schneider Electric's commitment to quality is evident in the iC60H series, which is built to last and withstand challenging operating conditions, ensuring long-term reliability.
The iC60H series represents Schneider Electric's commitment to innovation and safety in electrical protection. With its comprehensive range of features and benefits, the iC60H MCBs are an excellent choice for ensuring the safety and efficiency of electrical installations.
Popular Searches
- Acti 9 MCB
- Legrand MCB
- Europa MCBs
- Mem Mcb Circuit Breakers
- Type B MCBs
- Type C MCBs
- Siemens MCBs
- Eaton Memshield
- mcb four pole
- mcb double pole
- 100 amp mcb
- 20 amp mcb
- 25 amp mcb
- 60 amp mcb
- mcb single pole
- 10 amp mcb
- mcb triple pole
- 45 amp mcb
- 16a mcb
- 63a mcb
- 80a mcb
- 40a mcb
- 6 amp mcb
- Eaton xEffect MCBs
- Eaton FAZ MCBs
- Eaton xPole MCBs
- MCB Schneider
- 32 Amp MCB
- Contactum MCB
- Eaton MCBs
- Eaton Memshield MCBs
- Schneider 3 Phase MCBs
- Acti 9 MCBs
- ABB MCBs
- ABB System M Pro MCB
Related links
- ABB 16 → 20 A MS Range Motor Protection Circuit Breaker, 690 V ac
- Motor Protection
- ABB 25 → 32 A MS Range Motor Protection Circuit Breaker
- ABB 20 → 25 A MS Range Motor Protection Circuit Breaker, 690 V
- Legrand DX Range DX3 MCB 20A Curve C 10 kA Breaking Capacity
- A Complete Guide to MCBs
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker 6A Curve...
- Schneider Electric Acti 9 iC60H Thermal Circuit Breaker 40A Curve...