Eaton MCBs
Protect against overloading and short-circuiting with an MCB from Eaton, the global power management experts. Here at RS we have a comprehensive array of Eaton MCBs for you to pick from, so you can find the right solution to safeguard your electrical circuits.
What is an MCB?
A Miniature Circuit Breaker (MCB) is an electrical device which automatically protects your electrical circuits from overcurrent. They are a type of switch, and they work by instantly turning off electrical circuits when they detect irregular conditions, such as excess current. This helps to guard against equipment failure or electrical faults.
These circuit-breaking components are commonly used in many kinds of commercial, industrial, and domestic applications. They are more reliable than fuses, are resettable unlike fuses, and are more sensitive. You can choose from a number of different types available: A, B, C, D, K and Z. These MCB types have different tripping characteristics, also called the 'trip curve'.
Eaton's offer includes popular series and ranges such as MEMshield, xEffect, Faz, and xPole. They come with features and benefits such as clear contact position indication, up to 4 poles, thermal/magnetic overcurrent protection, screw terminals, resilient housing to withstand tough conditions, a wide variety of current ratings, long mechanical lifespans, and finger-safe ratings. Many of their MCBs can be mounted via DIN rail, for easy set-up.
Eaton provide industry-leading electrical power control systems that are designed to handle the complex and demanding needs of today's fast-changing world, whether that's your home, in the office, or in heavy-duty industrial environments. Choose an Eaton Miniature Circuit Breaker today for safe, high-performance, dependable overcurrent protection.
Popular Searches
- Acti 9 MCB
- Legrand MCB
- Europa MCBs
- Mem Mcb Circuit Breakers
- Type B MCBs
- Type C MCBs
- Siemens MCBs
- Eaton Memshield
- mcb four pole
- mcb double pole
- 100 amp mcb
- 20 amp mcb
- 25 amp mcb
- 60 amp mcb
- mcb single pole
- 10 amp mcb
- mcb triple pole
- 45 amp mcb
- 16a mcb
- 63a mcb
- 80a mcb
- 40a mcb
- 6 amp mcb
- Eaton xEffect MCBs
- Eaton FAZ MCBs
- Eaton xPole MCBs
- MCB Schneider
- 32 Amp MCB
- Contactum MCB
- Eaton Memshield MCBs
- iC60h MCBs
- Schneider 3 Phase MCBs
- Acti 9 MCBs
- ABB MCBs
- ABB System M Pro MCB
Related links
- Eaton MCB 4A Curve C
- Eaton xEffect MCB 10A Curve D 48V DC, 10 kA Breaking Capacity
- Eaton xEffect MCB 10A Curve C 6 kA Breaking Capacity
- Eaton xEffect MCB 40A Curve C 6 kA Breaking Capacity
- Eaton xEffect MCB 4A Curve B
- Eaton xEffect MCB 1.5A Curve C
- Eaton xEffect MCB 3.5A Curve C
- Eaton xEffect MCB 63A Curve D