Martindale Clamp Meters
Martindale Clamp Meters are electrical testing instruments designed to measure current without breaking the circuit. They achieve this by using a jaw that clamps around the conductor, creating a magnetic field proportional to the current flowing through it. This magnetic field is then converted into an electrical signal that the meter can display.
Martindale is a well-respected brand of clamp meters, known for their quality, durability, and accuracy. They offer a wide range of clamp meters to meet the needs of a variety of users.
Who uses clamp meters?
Clamp meters are essential tools for electricians, technicians, and anyone who needs to measure safely and accurately current in a variety of applications. Some of the most common uses for clamp meters include:
- Troubleshooting electrical circuits – to identify overloaded circuits, faulty components, and ground faults.
- Verifying proper installation of electrical equipment
- Performing preventive maintenance - used to detect potential problems with electrical equipment before they become serious.
- Measuring energy consumption
Types of clamp meters include:
- AC current clamp meters - designed to measure alternating current (AC).
- DC clamp meters - measure direct current (DC).
- True RMS clamp meters - can accurately measure both AC and DC currents, even if the waveform is distorted.
- Leakage clamp meters – can measure small leakage currents, such as those that can occur in ground fault circuits.
When choosing a Martindale clamp meter, it is important to consider the following factors:
- The type of current you need to measure (AC, DC, or both)
- The maximum current you need to measure
- The accuracy you need
- The features you need, such as True RMS measurement, peak hold, and data logging
Popular Searches
- DC Current Clamp Meters
- Amprobe Clamp Meters
- Extech Clamp Meters
- Kyoritsu Clamp Meters
- DC Clamp Meters
- Megger Clamp Meters
- Fluke Clamp Meters
- Earth Leakage Clamp Meters
- Chauvin Arnoux Clamp Meters
- GMC-I Prosys Clamp Meters
- Keysight Clamp Meters
- Klein Clamp Meters
- Megger Earth Leakage Clamp Meters
- Fluke True RMS Clamp Meters
- Fluke Leakage Clamp Meter
- Hall Effect Clamp Meters
- 1000A AC/DC Clamp Meters
- 1000V AC/DC Clamp Meters
- Bluetooth Clamp Meters
- AC Current Clamp Meters
- Harmonic Clamp Meters
- Open Jaw Clamp Meters
- Wireless Clamp Meters
- True RMS Clamp Meters
- Clamp Meter With Temperature
- Testo Clamp Meter
- Small Clamp Meters
- FLIR Clamp Meters