Chauvin Arnoux Clamp Meters
Chauvin Arnoux clamp meters are specialised measuring tools used by electricians and technicians to measure electrical current without breaking the circuit. They work by clamping around the conductor, creating a magnetic field that induces a current in the meter's coil. This current is then proportional to the current flowing in the conductor, allowing the meter to display the reading.
Why would you use a Chauvin Arnoux clamp meter:
- Safety - Clamps eliminate the need to break into a circuit, reducing the risk of shock or arc flash.
- Convenience - you do not need to disconnect or strip wires, making it faster and easier to take measurements.
- Accuracy - Clamp meters can measure AC and DC current, as well as other electrical parameters like voltage, resistance, and frequency, with high accuracy.
- Non-invasive - they can be used on live circuits without affecting their operation.
Chauvin Arnoux offers a wide range of clamp meters, each with its own features and capabilities. Some of the most popular models include:
- F201 - A compact and affordable clamp meter for basic electrical measurements.
- F403 - A more advanced clamp meter with a larger jaw opening and True RMS measurement for distorted waveforms.
- F606 - A high-current clamp meter for measuring up to 2000A AC/DC.
- F65 - A leakage current clamp meter for measuring small currents, such as those associated with ground faults.
Popular Searches
- DC Current Clamp Meters
- Amprobe Clamp Meters
- Extech Clamp Meters
- Kyoritsu Clamp Meters
- DC Clamp Meters
- Megger Clamp Meters
- Fluke Clamp Meters
- Earth Leakage Clamp Meters
- GMC-I Prosys Clamp Meters
- Keysight Clamp Meters
- Klein Clamp Meters
- Martindale Clamp Meters
- Megger Earth Leakage Clamp Meters
- Fluke True RMS Clamp Meters
- Fluke Leakage Clamp Meter
- Hall Effect Clamp Meters
- 1000A AC/DC Clamp Meters
- 1000V AC/DC Clamp Meters
- Bluetooth Clamp Meters
- AC Current Clamp Meters
- Harmonic Clamp Meters
- Open Jaw Clamp Meters
- Wireless Clamp Meters
- True RMS Clamp Meters
- Clamp Meter With Temperature
- Testo Clamp Meter
- Small Clamp Meters
- FLIR Clamp Meters