4-Channel 100MHz Oscilloscope
A 4-channel 100MHz oscilloscope is a tool for observing and measuring electrical waveforms. It displays a graph of voltage over time, with the horizontal axis representing time and the vertical axis representing voltage. Engineers and technicians use oscilloscopes to diagnose, troubleshoot, and analyse electronic circuits.
An oscilloscope with 4 channels refers to its four input channels, which means it can simultaneously measure and display up to four different signals. This is useful for applications where you need to compare or analyse multiple signals at the same time, such as in electronics debugging or circuit analysis.
The 100MHz specification indicates the oscilloscope's bandwidth. Bandwidth refers to the range of frequencies the oscilloscope can accurately capture and display. In this case, it can capture signals with frequencies up to 100 megahertz (MHz). This is a measure of how fast the oscilloscope can accurately capture changes in the signal's voltage over time.
Most oscilloscopes offer a wide range of triggering and measurement options. These features help users to capture specific events or characteristics of a signal, such as pulse width, rise time, and frequency, to name a few.
To use an oscilloscope effectively, you'll typically need suitable probes for connecting to the circuit under test. The oscilloscope should specify its compatibility with certain types of probes, such as passive or active probes, which affect signal integrity and measurement accuracy.
Popular Searches
- RS PRO Oscilloscopes
- BK Precision Oscilloscopes
- Metrix Oscilloscopes
- Teledyne LeCroy Oscilloscopes
- Picoscopes
- Digital Oscilloscopes
- Picoscope 4 Channel
- Mixed Signal Oscilloscopes
- 100 MHz Oscilloscopes
- Mixed Domain Oscilloscopes
- Digital Phosphor Oscilloscopes
- Digital Sampling Oscilloscopes
- Bench Oscilloscopes
- USB Oscilloscopes
- Handheld Oscilloscopes
- Digital Storage Oscilloscope
- Digilent Oscilloscopes
- 100MHz 2-Channel Oscilloscope| RS
- Tektronix 100 MHz Oscilloscope
- 200MHz 4-channel Oscilloscope
- 100MHz USB Oscilloscope
- 200MHz 2-Channel Oscilloscope
- Digital Oscilloscope 100MHz
- 500MHz 4-Channel Oscilloscope
- 100MHz Analogue Oscilloscope
- 100MHz Digital Storage Oscilloscope (DSO)
- Tektronix Oscilloscopes
- PC Oscilloscopes
- Portable Oscilloscopes
- Analogue Oscilloscopes
- Fluke Oscilloscopes
- 4 Channel Oscilloscopes
- Rohde & Schwartz Oscilloscopes
- Fluke Scopemeters
- Automotive Oscilloscopes
- Analog discovery 2
- 120B Series - ScopeMeters
- 1000 X Series
- PicoScope 2000
- PicoScope 3000
- PicoScope 4000
- PicoScope 5000
- RTB2000 Series
- 4000HD Series
- TBS1000C Series
- Mini Oscilloscopes
- 20MHz oscilloscope
- 40MHz oscilloscope
- 50MHz oscilloscope
- 60MHz oscilloscope
- 200MHz oscilloscope
- 350MHz oscilloscope
- 500MHz oscilloscope
- 1GHz oscilloscope
- 2 channel oscilloscope
- 8 channel oscilloscope
- 16 channel oscilloscope
- Oscilloscope Calibration
- Keysight 100MHz Oscilloscope
- Keysight Oscilloscopes