Serial communication refers to the process of transferring data one bit at a time, sequentially over a single communication channel. It is commonly used in various devices and systems to transmit information between two or more entities. Serial communication can be further classified into synchronous and asynchronous communication, depending on how the data is synchronized between the sender and receiver.
Synchronous Communication
In synchronous communication, data transmission is synchronised using a clock signal shared by both the sender and receiver. The clock signal ensures that the sender and receiver operate at the same time, allowing them to correctly interpret the transmitted data. The data is divided into frames, and each frame consists of a fixed number of bits. Both sender and receiver must use the same frame structure. This includes the number of bits per frame, the order of bits, and the synchronisation scheme.
Synchronous communication offers advantages such as higher data transfer rates, efficient bandwidth utilisation, and reliable data transmission. However, it requires precise synchronisation between sender and receiver, and timing errors can corrupt data.
Asynchronous Communication
In asynchronous communication, data transmission does not rely on a shared clock signal. Instead, each data frame is accompanied by start and stop bits, which frame the data bits and provide synchronisation. The sender and receiver do not need to be synchronised beforehand. The start bit indicates the beginning of a frame, while the stop bit indicates the end. The number of data bits per frame, as well as the parity bit for error checking, can be configured.
Asynchronous communication is commonly used for slower data transfer rates and short-distance communication. It is more tolerant of timing variations and does not require strict synchronisation. However, due to the additional start and stop bits, it has lower bandwidth utilisation than synchronous communication.