Straight Through Cable
A straight through cable, also known as a patch cable, is the most common type of network cable used in industry today. They are used in the local area network or LAN to connect different devices together such as computers to hubs or routers. These cables are terminated with an RJ45 connector at each and are wired in accordance with TIA/EIA standards.
RS offer a comprehensive range of high-quality cables from industry-leading brands including Harting, Brand-Rex, Molex, Belden and of course RS PRO. Choose from shielded or unshielded cables with LAN categories Cat5, Cat5e and Cat6a.
What is a straight through cable?
As the name suggests, on a straight through cable the internally wired pins match. They use one of the two wiring standards, either T568A or T568B. So, straight through cables will have the same wiring scheme at either end.
Option 1 RJ45 T568A to RJ45 T568A
Option 2 RJ45 T568B to RJ45 T568B
Where would I use a straight through cable?
These patch cables are used when you need to connect two different devices. Some of the most common scenarios are
Connecting a LAN port to a computer or a switch
Connecting a router to a hub
Connecting a computer to a switch
Popular Searches
- Belden Cat6A Ethernet Cables
- Rex Cat6 Cable
- Rs pro Cat7a Cable
- 25m Ethernet Cable
- 3m Ethernet Cable
- 100m Ethernet Cable
- 1m Ethernet Cable
- 2m Ethernet Cable
- Cat7a Ethernet Cable
- 7m Ethernet Cable
- Connect Cat6 Cable
- ICC Cat6A Cable
- Belden Cat7 Cable
- 5 m Ethernet Cable | 5 m LAN Cable
- Amphenol Ethernet Cable
- COMMSCOPE Ethernet Cable
- D-Link Ethernet Cable
- HARTING Ethernet Cable
- Igus Ethernet Cable
- Legrand Ethernet Cable
- Molex Ethernet Cable
- Omron Ethernet Cable
- Phoenix Contact Ethernet Cable
- Schneider Electric Ethernet Cable
- Siemens Ethernet Cable
- Telegartner Ethernet Cable
- Turck Ethernet Cable
- Belden Cat5E Ethernet Cable
- White Ethernet Cable
- Yellow Ethernet Cable
- Belden Cat6 Cable
- Belden Ethernet Cable
- Ethernet Patch Cable
- Cat 6 Cable | Cat 6 Ethernet Cable | Cat 6 LAN Cable| Cat 6 Network Cable
- Cat 6 Cord | Cat 6 Ethernet Cord | Cat 6 Patch Cable
- Cat 5 Cable | Cat 5 Ethernet Cable | Category 5 Ethernet Cable
- Cat 5e Cable | Category 5e Cable | Cat 5e Ethernet Cable
- Cat 7 Ethernet Cable | Cat 7 Network Cable | Cat 7 Cable | Cat LAN Cable
- 20 m Ethernet Cable | 20 m LAN Cable
- Crossover Cable | Ethernet Crossover Cable | Crossover LAN Cable
- 10 m Ethernet Cable | 10 m LAN Cable | 10 m Network Cable
- 30 m Ethernet Cable | 30 m LAN Cable
- 50 m Ethernet Cable | 50 m LAN Cable
- 15 m Ethernet Cable | 15 m LAN Cable
- Ethernet Cat6a Cable | Cat6a Cable
- Cat 5 Cord | Cat 5 Ethernet Cord | Cat 5 Patch Cable
- Cat 8 Ethernet Cable | Cat 8 Cable | Cat LAN Cable
- Blue Ethernet Cables
- Red Ethernet Cables
- Black Ethernet Cables
- Shielded Ethernet Cables
- RJ45 Cables
- LAPP Ethernet Cables
- Alpha Wire Ethernet Cable