AC Current Clamp Meters
An AC current clamp meter measures alternating current (AC) flowing through a conductor without interrupting the circuit. These clamp meters offer high accuracy and resolution for reliable measurements making them incredibly valuable for electricians, technicians, and anyone working with AC electrical systems.
How do AC current clamps work?
- The clamp consists of two jaws that open and close around the conductor.
- As the jaws are closed, the magnetic field generated by the AC current flowing through the conductor induces a voltage in the clamp.
- This voltage is then measured by the meter and translated into an AC current reading that is displayed on the screen.
Benefits of using an AC current clamp meter:
- Non-intrusive measurement - no need to disconnect wires, simplifying testing and minimising the risk of electrical shock.
- Safety - allows measurements on live circuits without interrupting operation.
- Versatility - can measure a wide range of AC currents, from small appliance currents to high-amp motor currents.
- Portability - compact and lightweight
Features of AC current clamp meters:
- True RMS - ensures accurate readings even for distorted waveforms found in some equipment and appliances.
- Jaw size – important to choose a clamp with jaws large enough to fit around the thickest cables you'll encounter.
- Additional functions - some models may include features like voltage, resistance, and temperature measurement.
Popular Searches
- DC Current Clamp Meters
- Amprobe Clamp Meters
- Extech Clamp Meters
- Kyoritsu Clamp Meters
- DC Clamp Meters
- Megger Clamp Meters
- Fluke Clamp Meters
- Earth Leakage Clamp Meters
- Chauvin Arnoux Clamp Meters
- GMC-I Prosys Clamp Meters
- Keysight Clamp Meters
- Klein Clamp Meters
- Martindale Clamp Meters
- Megger Earth Leakage Clamp Meters
- Fluke True RMS Clamp Meters
- Fluke Leakage Clamp Meter
- Hall Effect Clamp Meters
- 1000A AC/DC Clamp Meters
- 1000V AC/DC Clamp Meters
- Bluetooth Clamp Meters
- Harmonic Clamp Meters
- Open Jaw Clamp Meters
- Wireless Clamp Meters
- True RMS Clamp Meters
- Clamp Meter With Temperature
- Testo Clamp Meter
- Small Clamp Meters
- FLIR Clamp Meters