Megger Earth Leakage Clamp Meters
Megger Earth Leakage Clamp Meters are specialised tools designed to measure earth leakage current accurately and safely in electrical circuits.
Earth leakage current, also known as ground fault current, is a small amount of electrical current that unintentionally flows to the ground. This can happen due to faulty insulation, damaged wiring, or other problems with the electrical system. While small amounts of earth leakage current are normal, excessive leakage can be dangerous and can trip Residual Current Devices (RCDs), which are safety devices designed to protect against electric shock.
Megger Earth Leakage Clamp Meters are known for their high accuracy and resolution, even for very small currents. Many Megger models offer True RMS measurement, which means they can accurately measure the effective value of distorted waveforms. This is important because many electrical appliances generate non-sinusoidal waveforms that can be inaccurate when measured with standard averaging methods. Some advances Megger Earth Leakage Clamp Meters also offer additional features such as data logging, peak hold, and auto ranging, which can further enhance their versatility and ease of use.
Popular Searches
- DC Current Clamp Meters
- Amprobe Clamp Meters
- Extech Clamp Meters
- Kyoritsu Clamp Meters
- DC Clamp Meters
- Megger Clamp Meters
- Fluke Clamp Meters
- Earth Leakage Clamp Meters
- Chauvin Arnoux Clamp Meters
- GMC-I Prosys Clamp Meters
- Keysight Clamp Meters
- Klein Clamp Meters
- Martindale Clamp Meters
- Fluke True RMS Clamp Meters
- Fluke Leakage Clamp Meter
- Hall Effect Clamp Meters
- 1000A AC/DC Clamp Meters
- 1000V AC/DC Clamp Meters
- Bluetooth Clamp Meters
- AC Current Clamp Meters
- Harmonic Clamp Meters
- Open Jaw Clamp Meters
- Wireless Clamp Meters
- True RMS Clamp Meters
- Clamp Meter With Temperature
- Testo Clamp Meter
- Small Clamp Meters
- FLIR Clamp Meters